
AC1206JRNPOBBN101 | |
|---|---|
DigiKey Part Number | 311-3209-2-ND - Tape & Reel (TR) 311-3209-1-ND - Cut Tape (CT) 311-3209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPOBBN101 |
Description | CAP CER 100PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPOBBN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15160 € | 7,58 € |
| 100 | 0,13520 € | 13,52 € |
| 500 | 0,10760 € | 53,80 € |
| 1.000 | 0,09909 € | 99,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08631 € | 345,24 € |
| 8.000 | 0,08156 € | 652,48 € |
| 12.000 | 0,07919 € | 950,28 € |
| 20.000 | 0,07655 € | 1.531,00 € |
| 28.000 | 0,07501 € | 2.100,28 € |
| 40.000 | 0,07353 € | 2.941,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

