
AC1206JR-10240RL | |
|---|---|
DigiKey Part Number | 13-AC1206JR-10240RLTR-ND - Tape & Reel (TR) 13-AC1206JR-10240RLCT-ND - Cut Tape (CT) 13-AC1206JR-10240RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-10240RL |
Description | RES 240 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02880 € | 0,72 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,01990 € | 1,99 € |
| 250 | 0,01592 € | 3,98 € |
| 500 | 0,01364 € | 6,82 € |
| 1.000 | 0,01186 € | 11,86 € |
| 5.000 | 0,00902 € | 45,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00820 € | 82,00 € |
| 20.000 | 0,00755 € | 151,00 € |
| 30.000 | 0,00723 € | 216,90 € |
| 50.000 | 0,00689 € | 344,50 € |
| 70.000 | 0,00669 € | 468,30 € |
| 100.000 | 0,00651 € | 651,00 € |
| 120.000 | 0,00642 € | 770,40 € |
| 240.000 | 0,00613 € | 1.471,20 € |
| 250.000 | 0,00612 € | 1.530,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

