
AC1206JR-07110RL | |
---|---|
DigiKey Part Number | 13-AC1206JR-07110RLTR-ND - Tape & Reel (TR) 13-AC1206JR-07110RLCT-ND - Cut Tape (CT) 13-AC1206JR-07110RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-07110RL |
Description | RES SMD 110 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-07110RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01500 € | 0,15 € |
25 | 0,01480 € | 0,37 € |
50 | 0,01400 € | 0,70 € |
100 | 0,01360 € | 1,36 € |
1.000 | 0,01182 € | 11,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01050 € | 52,50 € |
10.000 | 0,00613 € | 61,30 € |
15.000 | 0,00569 € | 85,35 € |
25.000 | 0,00525 € | 131,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |