
RL1210FR-070R3L | |
|---|---|
DigiKey Part Number | 13-RL1210FR-070R3LTR-ND - Tape & Reel (TR) 13-RL1210FR-070R3LCT-ND - Cut Tape (CT) 13-RL1210FR-070R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1210FR-070R3L |
Description | RES 0.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210FR-070R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,11760 € | 5,88 € |
| 100 | 0,11580 € | 11,58 € |
| 250 | 0,09128 € | 22,82 € |
| 500 | 0,08932 € | 44,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08339 € | 416,95 € |
| 10.000 | 0,07198 € | 719,80 € |
| 15.000 | 0,07069 € | 1.060,35 € |
| 25.000 | 0,06976 € | 1.744,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

