
RC2512FK-7W30RL | |
|---|---|
DigiKey Part Number | 13-RC2512FK-7W30RLTR-ND - Tape & Reel (TR) 13-RC2512FK-7W30RLCT-ND - Cut Tape (CT) 13-RC2512FK-7W30RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-7W30RL |
Description | RES 30 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-7W30RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,25120 € | 6,28 € |
| 50 | 0,22380 € | 11,19 € |
| 100 | 0,20210 € | 20,21 € |
| 250 | 0,18016 € | 45,04 € |
| 500 | 0,16748 € | 83,74 € |
| 1.000 | 0,15740 € | 157,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13490 € | 539,60 € |
| 8.000 | 0,13011 € | 1.040,88 € |
| 12.000 | 0,12777 € | 1.533,24 € |
| 20.000 | 0,12524 € | 2.504,80 € |
| 28.000 | 0,12379 € | 3.466,12 € |
| 40.000 | 0,12241 € | 4.896,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

