
AC1206FR-072M7L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-072M7LTR-ND - Tape & Reel (TR) 13-AC1206FR-072M7LCT-ND - Cut Tape (CT) 13-AC1206FR-072M7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-072M7L |
Description | RES SMD 2.7M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-072M7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02330 € | 2,33 € |
| 250 | 0,01880 € | 4,70 € |
| 500 | 0,01618 € | 8,09 € |
| 1.000 | 0,01413 € | 14,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01024 € | 51,20 € |
| 10.000 | 0,00935 € | 93,50 € |
| 15.000 | 0,00891 € | 133,65 € |
| 25.000 | 0,00844 € | 211,00 € |
| 35.000 | 0,00817 € | 285,95 € |
| 50.000 | 0,00792 € | 396,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

