Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

AC1206FR-0728RL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-0728RLTR-ND - Tape & Reel (TR) 13-AC1206FR-0728RLCT-ND - Cut Tape (CT) 13-AC1206FR-0728RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-0728RL |
Description | RES SMD 28 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-0728RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03200 € | 0,80 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02200 € | 2,20 € |
| 250 | 0,01772 € | 4,43 € |
| 500 | 0,01526 € | 7,63 € |
| 1.000 | 0,01333 € | 13,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01024 € | 51,20 € |
| 10.000 | 0,00935 € | 93,50 € |
| 15.000 | 0,00891 € | 133,65 € |
| 25.000 | 0,00844 € | 211,00 € |
| 35.000 | 0,00817 € | 285,95 € |
| 50.000 | 0,00792 € | 396,00 € |
| 60.000 | 0,00780 € | 468,00 € |
| 120.000 | 0,00741 € | 889,20 € |
| 125.000 | 0,00739 € | 923,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |







