
AC0805KKX8R9BB223 | |
|---|---|
DigiKey Part Number | 311-4622-2-ND - Tape & Reel (TR) 311-4622-1-ND - Cut Tape (CT) 311-4622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX8R9BB223 |
Description | CAP CER 0.022UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX8R9BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09380 € | 4,69 € |
| 100 | 0,08260 € | 8,26 € |
| 500 | 0,06392 € | 31,96 € |
| 1.000 | 0,05817 € | 58,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04864 € | 145,92 € |
| 6.000 | 0,04533 € | 271,98 € |
| 9.000 | 0,04367 € | 393,03 € |
| 15.000 | 0,04184 € | 627,60 € |
| 21.000 | 0,04076 € | 855,96 € |
| 30.000 | 0,03973 € | 1.191,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

