


AC0805KKX7R7BB105 | |
|---|---|
DigiKey Part Number | 311-3149-2-ND - Tape & Reel (TR) 311-3149-1-ND - Cut Tape (CT) 311-3149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,07940 € | 7,94 € |
| 500 | 0,06132 € | 30,66 € |
| 1.000 | 0,05575 € | 55,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04654 € | 139,62 € |
| 6.000 | 0,04334 € | 260,04 € |
| 9.000 | 0,04174 € | 375,66 € |
| 15.000 | 0,03997 € | 599,55 € |
| 21.000 | 0,03893 € | 817,53 € |
| 30.000 | 0,03793 € | 1.137,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

