


AC0805JRX7R9BB223 | |
|---|---|
DigiKey Part Number | 13-AC0805JRX7R9BB223TR-ND - Tape & Reel (TR) 13-AC0805JRX7R9BB223CT-ND - Cut Tape (CT) 13-AC0805JRX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRX7R9BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06570 € | 6,57 € |
| 500 | 0,05022 € | 25,11 € |
| 1.000 | 0,04547 € | 45,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03651 € | 146,04 € |
| 8.000 | 0,03398 € | 271,84 € |
| 12.000 | 0,03272 € | 392,64 € |
| 20.000 | 0,03132 € | 626,40 € |
| 28.000 | 0,03051 € | 854,28 € |
| 40.000 | 0,02972 € | 1.188,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

