
AC0805JRNPO0BN270 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO0BN270TR-ND - Tape & Reel (TR) 13-AC0805JRNPO0BN270CT-ND - Cut Tape (CT) 13-AC0805JRNPO0BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN270 |
Description | CAP CER 27PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04430 € | 4,43 € |
| 500 | 0,03330 € | 16,65 € |
| 1.000 | 0,02990 € | 29,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02321 € | 92,84 € |
| 8.000 | 0,02293 € | 183,44 € |
| 12.000 | 0,02199 € | 263,88 € |
| 20.000 | 0,02094 € | 418,80 € |
| 28.000 | 0,02045 € | 572,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

