
AC0805JRNPO0BN151 | |
|---|---|
DigiKey Part Number  | 13-AC0805JRNPO0BN151TR-ND - Tape & Reel (TR) 13-AC0805JRNPO0BN151CT-ND - Cut Tape (CT) 13-AC0805JRNPO0BN151DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0805JRNPO0BN151  | 
Description  | CAP CER 150PF 100V C0G/NPO 0805  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC0805JRNPO0BN151 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.028" (0.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,15000 € | 0,15 € | 
| 10 | 0,09100 € | 0,91 € | 
| 50 | 0,06420 € | 3,21 € | 
| 100 | 0,05620 € | 5,62 € | 
| 500 | 0,04280 € | 21,40 € | 
| 1.000 | 0,03864 € | 38,64 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,03243 € | 129,72 € | 
| Unit Price without VAT: | 0,15000 € | 
|---|---|
| Unit Price with VAT: | 0,18600 € | 

