
RL0805JR-070R33L | |
|---|---|
DigiKey Part Number | 13-RL0805JR-070R33LTR-ND - Tape & Reel (TR) 13-RL0805JR-070R33LCT-ND - Cut Tape (CT) 13-RL0805JR-070R33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805JR-070R33L |
Description | RES 0.33 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805JR-070R33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07650 € | 7,65 € |
| 250 | 0,06532 € | 16,33 € |
| 500 | 0,05886 € | 29,43 € |
| 1.000 | 0,05375 € | 53,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04299 € | 214,95 € |
| 10.000 | 0,04074 € | 407,40 € |
| 15.000 | 0,03965 € | 594,75 € |
| 25.000 | 0,03846 € | 961,50 € |
| 35.000 | 0,03778 € | 1.322,30 € |
| 50.000 | 0,03713 € | 1.856,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

