
PE0603FRF570R005L | |
|---|---|
DigiKey Part Number | 13-PE0603FRF570R005LTR-ND - Tape & Reel (TR) 13-PE0603FRF570R005LCT-ND - Cut Tape (CT) 13-PE0603FRF570R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRF570R005L |
Description | RES 0.005 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603FRF570R005L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.030" W (1.60mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09060 € | 4,53 € |
| 100 | 0,08030 € | 8,03 € |
| 250 | 0,06904 € | 17,26 € |
| 500 | 0,06196 € | 30,98 € |
| 1.000 | 0,05595 € | 55,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04523 € | 226,15 € |
| 10.000 | 0,04173 € | 417,30 € |
| 15.000 | 0,03993 € | 598,95 € |
| 25.000 | 0,03789 € | 947,25 € |
| 35.000 | 0,03668 € | 1.283,80 € |
| 50.000 | 0,03549 € | 1.774,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

