
AC0402FR-7W4K99L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W4K99LTR-ND - Tape & Reel (TR) 13-AC0402FR-7W4K99LCT-ND - Cut Tape (CT) 13-AC0402FR-7W4K99LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W4K99L |
Description | RES 4.99K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01760 € | 0,44 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01150 € | 1,15 € |
| 250 | 0,00900 € | 2,25 € |
| 500 | 0,00752 € | 3,76 € |
| 1.000 | 0,00638 € | 6,38 € |
| 5.000 | 0,00457 € | 22,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00382 € | 38,20 € |
| 20.000 | 0,00343 € | 68,60 € |
| 30.000 | 0,00325 € | 97,50 € |
| 50.000 | 0,00304 € | 152,00 € |
| 70.000 | 0,00292 € | 204,40 € |
| 100.000 | 0,00281 € | 281,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

