
RC1210FR-07300RL | |
|---|---|
DigiKey Part Number | 13-RC1210FR-07300RLTR-ND - Tape & Reel (TR) 13-RC1210FR-07300RLCT-ND - Cut Tape (CT) 13-RC1210FR-07300RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-07300RL |
Description | RES 300 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-07300RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,02150 € | 2,15 € |
| 250 | 0,02148 € | 5,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01756 € | 87,80 € |
| 10.000 | 0,01492 € | 149,20 € |
| 15.000 | 0,01317 € | 197,55 € |
| 25.000 | 0,01117 € | 279,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

