2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-7W3R3L

DigiKey Part Number
13-RC2512JK-7W3R3LTR-ND - Tape & Reel (TR)
13-RC2512JK-7W3R3LCT-ND - Cut Tape (CT)
13-RC2512JK-7W3R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-7W3R3L
Description
RES 3.3 OHM 5% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-7W3R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,36200 €3,62 €
250,33360 €8,34 €
500,30520 €15,26 €
1000,24750 €24,75 €
2500,21596 €53,99 €
5000,18450 €92,25 €
1.0000,16177 €161,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14341 €573,64 €
8.0000,11768 €941,44 €
12.0000,11628 €1.395,36 €
40.0000,11496 €4.598,40 €
48.0000,11434 €5.488,32 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,63240 €