
AC0612FR-071K3L | |
|---|---|
DigiKey Part Number | 13-AC0612FR-071K3LTR-ND - Tape & Reel (TR) 13-AC0612FR-071K3LCT-ND - Cut Tape (CT) 13-AC0612FR-071K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612FR-071K3L |
Description | RES 1.3K OHM 1% 3/4W 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,04680 € | 2,34 € |
| 100 | 0,04000 € | 4,00 € |
| 250 | 0,03316 € | 8,29 € |
| 500 | 0,02924 € | 14,62 € |
| 1.000 | 0,02614 € | 26,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02119 € | 105,95 € |
| 10.000 | 0,01975 € | 197,50 € |
| 15.000 | 0,01904 € | 285,60 € |
| 25.000 | 0,01828 € | 457,00 € |
| 35.000 | 0,01785 € | 624,75 € |
| 50.000 | 0,01744 € | 872,00 € |
| 60.000 | 0,01724 € | 1.034,40 € |
| 120.000 | 0,01661 € | 1.993,20 € |
| 125.000 | 0,01658 € | 2.072,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

