


AC0603KRX7R9BB393 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB393TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB393CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB393 |
Description | CAP CER 0.039UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04170 € | 4,17 € |
| 500 | 0,03114 € | 15,57 € |
| 1.000 | 0,02789 € | 27,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02193 € | 87,72 € |
| 8.000 | 0,02022 € | 161,76 € |
| 12.000 | 0,01936 € | 232,32 € |
| 20.000 | 0,01841 € | 368,20 € |
| 28.000 | 0,01785 € | 499,80 € |
| 40.000 | 0,01732 € | 692,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

