


AC0603KRX7R9BB182 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB182TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB182CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB182 |
Description | CAP CER 1800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03200 € | 3,20 € |
| 500 | 0,02358 € | 11,79 € |
| 1.000 | 0,02100 € | 21,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01631 € | 65,24 € |
| 8.000 | 0,01494 € | 119,52 € |
| 12.000 | 0,01426 € | 171,12 € |
| 20.000 | 0,01350 € | 270,00 € |
| 28.000 | 0,01306 € | 365,68 € |
| 40.000 | 0,01263 € | 505,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

