


AC0603JRX7R8BB563 | |
|---|---|
DigiKey Part Number | 13-AC0603JRX7R8BB563TR-ND - Tape & Reel (TR) 13-AC0603JRX7R8BB563CT-ND - Cut Tape (CT) 13-AC0603JRX7R8BB563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRX7R8BB563 |
Description | CAP CER 0.056UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,04600 € | 4,60 € |
| 500 | 0,03452 € | 17,26 € |
| 1.000 | 0,03099 € | 30,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02448 € | 97,92 € |
| 8.000 | 0,02262 € | 180,96 € |
| 12.000 | 0,02168 € | 260,16 € |
| 20.000 | 0,02065 € | 413,00 € |
| 28.000 | 0,02004 € | 561,12 € |
| 40.000 | 0,01946 € | 778,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

