


AC1206KKX7R7BB225 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R7BB225TR-ND - Tape & Reel (TR) 13-AC1206KKX7R7BB225CT-ND - Cut Tape (CT) 13-AC1206KKX7R7BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,41480 € | 20,74 € |
| 100 | 0,37780 € | 37,78 € |
| 500 | 0,31538 € | 157,69 € |
| 1.000 | 0,29606 € | 296,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26684 € | 533,68 € |
| 4.000 | 0,25437 € | 1.017,48 € |
| 6.000 | 0,24813 € | 1.488,78 € |
| 10.000 | 0,24121 € | 2.412,10 € |
| 14.000 | 0,23717 € | 3.320,38 € |
| 20.000 | 0,23328 € | 4.665,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

