
AC0603JRNPO9BN751 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN751TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN751CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN751 |
Description | CAP CER 750PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03110 € | 3,11 € |
| 500 | 0,02286 € | 11,43 € |
| 1.000 | 0,02034 € | 20,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01577 € | 63,08 € |
| 8.000 | 0,01444 € | 115,52 € |
| 12.000 | 0,01377 € | 165,24 € |
| 20.000 | 0,01304 € | 260,80 € |
| 28.000 | 0,01260 € | 352,80 € |
| 40.000 | 0,01219 € | 487,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

