
AC0603JRNPO9BN271 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN271TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN271CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN271 |
Description | CAP CER 270PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04460 € | 2,23 € |
| 100 | 0,03860 € | 3,86 € |
| 500 | 0,02876 € | 14,38 € |
| 1.000 | 0,02572 € | 25,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02016 € | 80,64 € |
| 8.000 | 0,01855 € | 148,40 € |
| 12.000 | 0,01774 € | 212,88 € |
| 20.000 | 0,01685 € | 337,00 € |
| 28.000 | 0,01633 € | 457,24 € |
| 40.000 | 0,01583 € | 633,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

