


CQ0201ARNPO8BN1R1 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BN1R1TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BN1R1CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BN1R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BN1R1 |
Description | CAP CER 1.1PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BN1R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06140 € | 6,14 € |
| 500 | 0,04692 € | 23,46 € |
| 1.000 | 0,04245 € | 42,45 € |
| 2.500 | 0,03774 € | 94,35 € |
| 5.000 | 0,03491 € | 174,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03141 € | 471,15 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

