
AC0603FRNPO9BN330 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO9BN330TR-ND - Tape & Reel (TR) 13-AC0603FRNPO9BN330CT-ND - Cut Tape (CT) 13-AC0603FRNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FRNPO9BN330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13820 € | 6,91 € |
| 100 | 0,12290 € | 12,29 € |
| 500 | 0,09710 € | 48,55 € |
| 1.000 | 0,08913 € | 89,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07351 € | 294,04 € |
| 8.000 | 0,06929 € | 554,32 € |
| 12.000 | 0,06717 € | 806,04 € |
| 20.000 | 0,06483 € | 1.296,60 € |
| 28.000 | 0,06346 € | 1.776,88 € |
| 40.000 | 0,06214 € | 2.485,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

