
| AF0402FR-074K75L | |
|---|---|
| DigiKey Part Number | 13-AF0402FR-074K75LTR-ND - Tape & Reel (TR) 13-AF0402FR-074K75LCT-ND - Cut Tape (CT) 13-AF0402FR-074K75LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AF0402FR-074K75L | 
| Description | RES SMD 4.75K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 4.75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AF0402FR-074K75L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.015" (0.37mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,10000 € | 0,10 € | 
| 10 | 0,01800 € | 0,18 € | 
| 25 | 0,01480 € | 0,37 € | 
| 50 | 0,01140 € | 0,57 € | 
| 100 | 0,01100 € | 1,10 € | 
| 250 | 0,00964 € | 2,41 € | 
| 500 | 0,00752 € | 3,76 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,00787 € | 78,70 € | 
| 20.000 | 0,00612 € | 122,40 € | 
| 30.000 | 0,00568 € | 170,40 € | 
| 50.000 | 0,00525 € | 262,50 € | 
| 120.000 | 0,00524 € | 628,80 € | 
| 240.000 | 0,00498 € | 1.195,20 € | 
| 250.000 | 0,00497 € | 1.242,50 € | 
| Unit Price without VAT: | 0,10000 € | 
|---|---|
| Unit Price with VAT: | 0,12400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece