
RSF1WSJR-52-1R | |
|---|---|
DigiKey Part Number | 13-RSF1WSJR-52-1RTR-ND - Tape & Reel (TR) 13-RSF1WSJR-52-1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF1WSJR-52-1R |
Description | RES 1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04740 € | 4,74 € |
| 250 | 0,04056 € | 10,14 € |
| 500 | 0,03622 € | 18,11 € |
| 1.000 | 0,03252 € | 32,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02792 € | 69,80 € |
| 5.000 | 0,02545 € | 127,25 € |
| 7.500 | 0,02417 € | 181,28 € |
| 12.500 | 0,02273 € | 284,12 € |
| 17.500 | 0,02187 € | 382,73 € |
| 25.000 | 0,02103 € | 525,75 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

