
AC0603FR-072R1L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-072R1LTR-ND - Tape & Reel (TR) 13-AC0603FR-072R1LCT-ND - Cut Tape (CT) 13-AC0603FR-072R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-072R1L |
Description | RES SMD 2.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-072R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01660 € | 1,66 € |
| 250 | 0,01320 € | 3,30 € |
| 500 | 0,01124 € | 5,62 € |
| 1.000 | 0,00969 € | 9,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00725 € | 36,25 € |
| 10.000 | 0,00654 € | 65,40 € |
| 15.000 | 0,00620 € | 93,00 € |
| 25.000 | 0,00583 € | 145,75 € |
| 35.000 | 0,00562 € | 196,70 € |
| 50.000 | 0,00541 € | 270,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

