0 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-0R

DigiKey Part Number
13-CFR-25JR-52-0RTR-ND - Tape & Reel (TR)
13-CFR-25JR-52-0RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-0R
Description
RES 0 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
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
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
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
In-Stock: 16.724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
250,02440 €0,61 €
500,02120 €1,06 €
1000,01870 €1,87 €
2500,01576 €3,94 €
5000,01400 €7,00 €
1.0000,01246 €12,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00974 €48,70 €
10.0000,00884 €88,40 €
15.0000,00838 €125,70 €
25.0000,00787 €196,75 €
35.0000,00756 €264,60 €
50.0000,00725 €362,50 €
60.0000,00711 €426,60 €
120.0000,00661 €793,20 €
125.0000,00658 €822,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €