
RT0402BRD07169KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRD07169KLTR-ND - Tape & Reel (TR) 13-RT0402BRD07169KLCT-ND - Cut Tape (CT) 13-RT0402BRD07169KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07169KL |
Description | RES SMD 169K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07169KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,05440 € | 5,44 € |
| 250 | 0,05268 € | 13,17 € |
| 500 | 0,05180 € | 25,90 € |
| 1.000 | 0,04978 € | 49,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05004 € | 500,40 € |
| 20.000 | 0,04916 € | 983,20 € |
| 30.000 | 0,04297 € | 1.289,10 € |
| 50.000 | 0,04228 € | 2.114,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

