
AC0402FR-07255KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07255KLTR-ND - Tape & Reel (TR) 13-AC0402FR-07255KLCT-ND - Cut Tape (CT) 13-AC0402FR-07255KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07255KL |
Description | RES SMD 255K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07255KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00500 € | 0,05 € |
| 25 | 0,00480 € | 0,12 € |
| 50 | 0,00440 € | 0,22 € |
| 100 | 0,00350 € | 0,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00262 € | 26,20 € |
| 30.000 | 0,00257 € | 77,10 € |
| 50.000 | 0,00240 € | 120,00 € |
| 70.000 | 0,00230 € | 161,00 € |
| 100.000 | 0,00220 € | 220,00 € |
| 120.000 | 0,00216 € | 259,20 € |
| 240.000 | 0,00202 € | 484,80 € |
| 250.000 | 0,00201 € | 502,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

