


AC0805KKX7R7BB684 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R7BB684TR-ND - Tape & Reel (TR) 13-AC0805KKX7R7BB684CT-ND - Cut Tape (CT) 13-AC0805KKX7R7BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R7BB684 |
Description | CAP CER 0.68UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R7BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10000 € | 5,00 € |
| 100 | 0,08830 € | 8,83 € |
| 500 | 0,06858 € | 34,29 € |
| 1.000 | 0,06248 € | 62,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05236 € | 157,08 € |
| 6.000 | 0,04886 € | 293,16 € |
| 9.000 | 0,04711 € | 423,99 € |
| 15.000 | 0,04517 € | 677,55 € |
| 21.000 | 0,04404 € | 924,84 € |
| 30.000 | 0,04295 € | 1.288,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

