
AC0402DR-0711KL | |
|---|---|
DigiKey Part Number | 13-AC0402DR-0711KLTR-ND - Tape & Reel (TR) 13-AC0402DR-0711KLCT-ND - Cut Tape (CT) 13-AC0402DR-0711KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402DR-0711KL |
Description | RES 11K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402DR-0711KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03180 € | 3,18 € |
| 500 | 0,02348 € | 11,74 € |
| 1.000 | 0,02090 € | 20,90 € |
| 2.500 | 0,01818 € | 45,45 € |
| 5.000 | 0,01655 € | 82,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01448 € | 144,80 € |
| 20.000 | 0,01343 € | 268,60 € |
| 30.000 | 0,01290 € | 387,00 € |
| 50.000 | 0,01232 € | 616,00 € |
| 70.000 | 0,01198 € | 838,60 € |
| 100.000 | 0,01165 € | 1.165,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

