
AC0201FR-0739KL | |
|---|---|
DigiKey Part Number | YAG5203TR-ND - Tape & Reel (TR) YAG5203CT-ND - Cut Tape (CT) YAG5203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0739KL |
Description | RES SMD 39K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0739KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,01140 € | 1,14 € |
| 250 | 0,01064 € | 2,66 € |
| 500 | 0,00802 € | 4,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00612 € | 61,20 € |
| 50.000 | 0,00605 € | 302,50 € |
| 70.000 | 0,00587 € | 410,90 € |
| 100.000 | 0,00570 € | 570,00 € |
| 120.000 | 0,00562 € | 674,40 € |
| 240.000 | 0,00536 € | 1.286,40 € |
| 250.000 | 0,00534 € | 1.335,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

