
AC0201CRNPO9BN1R0 | |
|---|---|
DigiKey Part Number | 13-AC0201CRNPO9BN1R0TR-ND - Tape & Reel (TR) 13-AC0201CRNPO9BN1R0CT-ND - Cut Tape (CT) 13-AC0201CRNPO9BN1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201CRNPO9BN1R0 |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01760 € | 1,76 € |
| 500 | 0,01258 € | 6,29 € |
| 1.000 | 0,01104 € | 11,04 € |
| 2.500 | 0,00943 € | 23,57 € |
| 5.000 | 0,00846 € | 42,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00692 € | 103,80 € |
| 30.000 | 0,00636 € | 190,80 € |
| 45.000 | 0,00609 € | 274,05 € |
| 75.000 | 0,00578 € | 433,50 € |
| 105.000 | 0,00560 € | 588,00 € |
| 150.000 | 0,00543 € | 814,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

