
AA0805FR-07360RL | |
|---|---|
DigiKey Part Number | 13-AA0805FR-07360RLTR-ND - Tape & Reel (TR) 13-AA0805FR-07360RLCT-ND - Cut Tape (CT) 13-AA0805FR-07360RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0805FR-07360RL |
Description | RES SMD 360 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0805FR-07360RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02250 € | 2,25 € |
| 250 | 0,01808 € | 4,52 € |
| 500 | 0,01552 € | 7,76 € |
| 1.000 | 0,01354 € | 13,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00978 € | 48,90 € |
| 10.000 | 0,00891 € | 89,10 € |
| 15.000 | 0,00849 € | 127,35 € |
| 25.000 | 0,00803 € | 200,75 € |
| 35.000 | 0,00777 € | 271,95 € |
| 50.000 | 0,00752 € | 376,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

