820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821KD14J

DigiKey Part Number
13-821KD14J-ND
Manufacturer
Manufacturer Product Number
821KD14J
Description
VARISTOR 820V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
6 kA
Energy
235J
Number of Circuits
1
Capacitance @ Frequency
240 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21300 €2,13 €
250,18960 €4,74 €
1000,16380 €16,38 €
2500,15140 €37,85 €
5000,14390 €71,95 €
1.0000,13773 €137,73 €
2.5000,13122 €328,05 €
5.0000,12730 €636,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,38440 €