P6KE15A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,08121 €
Datasheet
21.2V Clamp 28.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15A-AT/B

DigiKey Part Number
13-P6KE15A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE15A-AT/B
Description
TVS DIODE 12.8VWM 21.2V DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08887 €177,74 €
4.0000,08121 €324,84 €
6.0000,07727 €463,62 €
10.0000,07281 €728,10 €
14.0000,07016 €982,24 €
20.0000,06757 €1.351,40 €
50.0000,06394 €3.197,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08887 €
Unit Price with VAT:0,11020 €