820KD20-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 250
Unit Price: 0,45000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,34576 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,34576 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,32280 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,32280 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,32280 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,32280 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,34576 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,34576 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,32280 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,32280 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,32280 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,32280 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,34576 €
82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KD20-TB

DigiKey Part Number
13-820KD20-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
820KD20-TB
Description
VARISTOR 82V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
74 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90 V
Current - Surge
6.5 kA
Energy
45J
Number of Circuits
1
Capacitance @ Frequency
4900 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4000,32280 €129,12 €
Manufacturers Standard Package
Unit Price without VAT:0,32280 €
Unit Price with VAT:0,40027 €