1.5SMC8.2CA-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,12911 €
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

1.5SMC8.2CA-AT/7

DigiKey Part Number
13-1.5SMC8.2CA-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC8.2CA-AT/7
Description
TVS DIODE 7.02VWM 12.1V DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12.1V Clamp 125.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
125.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,16352 €81,76 €
1.0000,14849 €148,49 €
1.5000,14075 €211,12 €
2.5000,13199 €329,97 €
3.5000,12676 €443,66 €
5.0000,12166 €608,30 €
12.5000,11038 €1.379,75 €
25.0000,10687 €2.671,75 €
Manufacturers Standard Package
Unit Price without VAT:0,16352 €
Unit Price with VAT:0,20276 €