
561KD14J-F | |
|---|---|
DigiKey Part Number | 13-561KD14J-F-ND |
Manufacturer | |
Manufacturer Product Number | 561KD14J-F |
Description | VARISTOR 560V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 6 kA | |
Energy | 185J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14160 € | 3,54 € |
| 100 | 0,12130 € | 12,13 € |
| 300 | 0,11010 € | 33,03 € |
| 600 | 0,10458 € | 62,75 € |
| 1.200 | 0,10006 € | 120,07 € |
| 2.700 | 0,09577 € | 258,58 € |
| 5.100 | 0,09303 € | 474,45 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

