P4KE540CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,07942 €
Datasheet
740V Clamp 540mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE540CA-AT/TR13

DigiKey Part Number
13-P4KE540CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE540CA-AT/TR13
Description
TVS DIODE 459VWM 740VC DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
740V Clamp 540mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
459V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
540mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07443 €372,15 €
10.0000,06854 €685,40 €
15.0000,06552 €982,80 €
25.0000,06211 €1.552,75 €
35.0000,06008 €2.102,80 €
50.0000,05954 €2.977,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07443 €
Unit Price with VAT:0,09229 €