Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMCJ100A-AT/TR13 | |
|---|---|
DigiKey Part Number  | 13-SMCJ100A-AT/TR13TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ100A-AT/TR13  | 
Description  | TVS DIODE 100VWM 162VC DO214AB  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 100V  | |
Voltage - Breakdown (Min)  | 111V  | |
Voltage - Clamping (Max) @ Ipp  | 162V  | |
Current - Peak Pulse (10/1000µs)  | 9.3A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,13155 € | 394,65 € | 
| 6.000 | 0,12150 € | 729,00 € | 
| 9.000 | 0,11636 € | 1.047,24 € | 
| 15.000 | 0,11054 € | 1.658,10 € | 
| 21.000 | 0,10928 € | 2.294,88 € | 
| Unit Price without VAT: | 0,13155 € | 
|---|---|
| Unit Price with VAT: | 0,16312 € | 












