
P4KE15CA-AT/B | |
|---|---|
DigiKey Part Number | 13-P4KE15CA-AT/BCT-ND - Cut Tape (CT) 13-P4KE15CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE15CA-AT/B |
Description | TVS DIODE 12.8VWM 21.2VC DO41 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19.3A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 19.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07160 € | 1,79 € |
| 100 | 0,06050 € | 6,05 € |
| 250 | 0,05520 € | 13,80 € |
| 500 | 0,05204 € | 26,02 € |
| 1.000 | 0,04942 € | 49,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04475 € | 134,25 € |
| 6.000 | 0,04217 € | 253,02 € |
| 9.000 | 0,03969 € | 357,21 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

