680KD10-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09102 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08500 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08111 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09102 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08111 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08500 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08111 €

Parametric Equivalent


Bourns Inc.
In Stock: 3.000
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9.460
Unit Price: 0,25000 €
Datasheet
68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680KD10-OTB

DigiKey Part Number
13-680KD10-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
680KD10-OTB
Description
VARISTOR 68V 500A DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
75 V
Current - Surge
500 A
Energy
8.2J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
7500,08500 €63,75 €
Manufacturers Standard Package
Unit Price without VAT:0,08500 €
Unit Price with VAT:0,10540 €