P6KE440CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 3.450
Unit Price: 0,24000 €
Datasheet
602V Clamp 1.04A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE440CA/TR13

DigiKey Part Number
13-P6KE440CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE440CA/TR13
Description
TVS DIODE 376VWM 602VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
602V Clamp 1.04A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
1.04A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12434 €497,36 €
8.0000,11395 €911,60 €
12.0000,10866 €1.303,92 €
20.0000,10271 €2.054,20 €
28.0000,09919 €2.777,32 €
40.0000,09577 €3.830,80 €
Manufacturers Standard Package
Unit Price without VAT:0,12434 €
Unit Price with VAT:0,15418 €