621KD07-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 490
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08091 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08091 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07589 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08091 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08091 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07589 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09140 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09140 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08818 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08279 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09140 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08818 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08279 €
620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KD07-TB

DigiKey Part Number
13-621KD07-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
621KD07-TB
Description
VARISTOR 620V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
1.2 kA
Energy
38J
Number of Circuits
1
Capacitance @ Frequency
80 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,08091 €80,91 €
Manufacturers Standard Package
Unit Price without VAT:0,08091 €
Unit Price with VAT:0,10033 €