1.5SMC7.5A-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,14255 €
Datasheet
11.3V Clamp 134.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.3V Clamp 134.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC7.5A-AT/7

DigiKey Part Number
13-1.5SMC7.5A-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC7.5A-AT/7
Description
TVS DIODE 6.4VWM 11.3V DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
11.3V Clamp 134.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
134.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,18540 €92,70 €
1.0000,16653 €166,53 €
1.5000,15691 €235,36 €
2.5000,14609 €365,22 €
3.5000,13968 €488,88 €
5.0000,13344 €667,20 €
12.5000,11976 €1.497,00 €
25.0000,11130 €2.782,50 €
50.0000,10728 €5.364,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18540 €
Unit Price with VAT:0,22990 €