1.5KE20A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,14060 €
Datasheet
27.7V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE20A-AT/TR13

DigiKey Part Number
13-1.5KE20A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE20A-AT/TR13
Description
TVS DIODE 17.1VWM 27.7VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
27.7V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
54.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,13718 €164,62 €
2.4000,12546 €301,10 €
3.6000,11943 €429,95 €
6.0000,11261 €675,66 €
8.4000,10855 €911,82 €
12.0000,10459 €1.255,08 €
30.0000,09988 €2.996,40 €
Manufacturers Standard Package
Unit Price without VAT:0,13718 €
Unit Price with VAT:0,17010 €